415-0004-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 20
Unit Price: 25,64000 €
Datasheet
415-0004-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0004-Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0004-030

DigiKey Part Number
415-0004-030-ND
Manufacturer
Manufacturer Product Number
415-0004-030
Description
COAX CBL SMB TO SMB 30"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
30.00" (762.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
COAX CBL SMB TO SMB 18"
In-Stock: 0
Unit Price: 13,42800 €
COAX CABLE SMB TO SMB 6"
In-Stock: 1022
Unit Price: 23,71000 €
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 24,08000 €
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 26,30000 €
COAX CBL SMB TO SMB 36"
In-Stock: 20
Unit Price: 25,64000 €