415-0001 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0001 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0001-036

DigiKey Part Number
J1036-ND
Manufacturer
Manufacturer Product Number
415-0001-036
Description
COAX CBL SMB TO SMB 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-178 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,44000 €26,44 €
1022,46700 €224,67 €
2521,06000 €526,50 €
5020,05540 €1.002,77 €
10019,09890 €1.909,89 €
25017,90452 €4.476,13 €
50017,22002 €8.610,01 €
Manufacturers Standard Package
Unit Price without VAT:26,44000 €
Unit Price with VAT:31,46360 €
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 295
Unit Price: 20,43000 €
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 21,79000 €
COAX CBL SMB TO SMB 24"
In-Stock: 40
Unit Price: 24,52000 €
COAX CBL SMB TO SMB 18"
In-Stock: 50
Unit Price: 23,17000 €
COAX CBL SMB TO SMB 30"
In-Stock: 29
Unit Price: 25,89000 €