148-0801-801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-0801-801

DigiKey Part Number
24-148-0801-801-ND
Manufacturer
Manufacturer Product Number
148-0801-801
Description
1.85MM TERMINATION PLUG WITHOUT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 1.85mm 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
148-0801-801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Connector Style
1.85mm
Connector Type
Plug, Male Pin
Frequency - Max
67 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polyetherimide (PEI)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1474,12000 €474,12 €
10404,85900 €4.048,59 €
Manufacturers Standard Package
Unit Price without VAT:474,12000 €
Unit Price with VAT:564,20280 €