


147-0801-601 | |
|---|---|
DigiKey Part Number | J10452-ND |
Manufacturer | |
Manufacturer Product Number | 147-0801-601 |
Description | CONN 2.4MM PANEL MOUNT PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Flange |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 € | 65,41 € |
| 10 | 55,59700 € | 555,97 € |
| 25 | 52,11840 € | 1.302,96 € |
| 50 | 49,63320 € | 2.481,66 € |
| 100 | 47,26740 € | 4.726,74 € |
| Unit Price without VAT: | 65,41000 € |
|---|---|
| Unit Price with VAT: | 77,83790 € |

