147-0701-601 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 52,81000 €
Datasheet
147-0701-601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
147-0701-601
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

147-0701-601

DigiKey Part Number
J10453-ND
Manufacturer
Manufacturer Product Number
147-0701-601
Description
CONN 2.4MM PANEL MOUNT JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
Flange
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,10000 €52,10 €
1044,28000 €442,80 €
2541,50960 €1.037,74 €
5039,53020 €1.976,51 €
10037,64570 €3.764,57 €
Manufacturers Standard Package
Unit Price without VAT:52,10000 €
Unit Price with VAT:61,99900 €