


147-0701-201 | |
|---|---|
DigiKey Part Number | J10450-ND |
Manufacturer | |
Manufacturer Product Number | 147-0701-201 |
Description | CONN 2.4MM EDGE LAUNCH JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Mounting Hardware |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 2 Lockwashers, 2 Screws |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 50 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,60000 € | 77,60 € |
| 10 | 65,95600 € | 659,56 € |
| 25 | 61,83040 € | 1.545,76 € |
| 50 | 58,88240 € | 2.944,12 € |
| 100 | 56,07590 € | 5.607,59 € |
| Unit Price without VAT: | 77,60000 € |
|---|---|
| Unit Price with VAT: | 92,34400 € |

