


145-0801-612 | |
|---|---|
DigiKey Part Number | J10417-ND |
Manufacturer | |
Manufacturer Product Number | 145-0801-612 |
Description | CONN 2.92MM PLUG STR 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Features Field Replaceable, For Hermetically Sealed Pin |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,99310 € | 4.099,31 € |
| Unit Price without VAT: | 40,99310 € |
|---|---|
| Unit Price with VAT: | 48,78179 € |

