145-0701-221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145-0701-221

DigiKey Part Number
24-145-0701-221-ND
Manufacturer
Manufacturer Product Number
145-0701-221
Description
2.92MM 45 DEGREE PC MOUNT JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount, 45° Angle; Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
145-0701-221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, 45° Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,76000 €20,76 €
1017,65000 €176,50 €
2516,54480 €413,62 €
5015,75500 €787,75 €
10015,00370 €1.500,37 €
25014,06528 €3.516,32 €
50013,39490 €6.697,45 €
Manufacturers Standard Package
Unit Price without VAT:20,76000 €
Unit Price with VAT:24,70440 €