
142-9404-101 | |
|---|---|
DigiKey Part Number | J663-ND |
Manufacturer | |
Manufacturer Product Number | 142-9404-101 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Copper Alloy |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-188DS, 316DS | Voltage Rating 250 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,96516 € | 4.741,29 € |
| Unit Price without VAT: | 18,96516 € |
|---|---|
| Unit Price with VAT: | 22,56854 € |

