142-9404-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-9404-011
142-9404-011
142-9404-011
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-9404-011

DigiKey Part Number
J661-ND
Manufacturer
Manufacturer Product Number
142-9404-011
Description
CONN SMA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-188DS, 316DS
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 25 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,08000 €20,08 €
1017,06900 €170,69 €
2516,00040 €400,01 €
5015,23700 €761,85 €
10014,51020 €1.451,02 €
25013,60260 €3.400,65 €
50012,95416 €6.477,08 €
Manufacturers Standard Package
Unit Price without VAT:20,08000 €
Unit Price with VAT:23,89520 €

Other Suppliers on DigiKey

25In Stock
Ships from WEC