Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

142-1801-556 | |
|---|---|
DigiKey Part Number | 142-1801-556-ND |
Manufacturer | |
Manufacturer Product Number | 142-1801-556 |
Description | CONN SMA PLUG STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-1801-506 | Cinch Connectivity Solutions Johnson | 0 | 142-1801-506-ND | 12,56492 € | Parametric Equivalent |
| 142-1801-516 | Cinch Connectivity Solutions Johnson | 0 | 142-1801-516-ND | 12,56492 € | Parametric Equivalent |
| 142-1801-576 | Cinch Connectivity Solutions Johnson | 0 | 142-1801-576-ND | 8,76172 € | Parametric Equivalent |
| 142-1801-606 | Cinch Connectivity Solutions Johnson | 0 | 142-1801-606-ND | 11,72728 € | Parametric Equivalent |
| 142-1801-616 | Cinch Connectivity Solutions Johnson | 0 | 142-1801-616-ND | 11,72728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,52312 € | 2.630,78 € |
| Unit Price without VAT: | 10,52312 € |
|---|---|
| Unit Price with VAT: | 12,52251 € |


