



142-0861-851 | |
|---|---|
DigiKey Part Number | J10217-ND |
Manufacturer | |
Manufacturer Product Number | 142-0861-851 |
Description | CONN SMA PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0861-851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| 10 | 15,66300 € | 156,63 € |
| 25 | 14,68240 € | 367,06 € |
| 50 | 13,98140 € | 699,07 € |
| 100 | 13,31450 € | 1.331,45 € |
| 250 | 12,48172 € | 3.120,43 € |
| 500 | 11,88674 € | 5.943,37 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |




