
142-0801-861 | |
|---|---|
DigiKey Part Number | J634-ND |
Manufacturer | |
Manufacturer Product Number | 142-0801-861 |
Description | CONN TERMINATOR PLUG SMA 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 142-0801-861 Models |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Johnson | Body Finish Gold |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 2 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,88000 € | 22,88 € |
| 10 | 19,44500 € | 194,45 € |
| 25 | 18,22720 € | 455,68 € |
| 50 | 17,35760 € | 867,88 € |
| 100 | 16,52960 € | 1.652,96 € |
| 250 | 15,49584 € | 3.873,96 € |
| 500 | 14,75732 € | 7.378,66 € |
| Unit Price without VAT: | 22,88000 € |
|---|---|
| Unit Price with VAT: | 27,22720 € |

