142-0711-811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0711-811
142-0711-811
142-0711-811
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0711-811

DigiKey Part Number
J10113-ND
Manufacturer
Manufacturer Product Number
142-0711-811
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0711-811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.444
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,36000 €10,36 €
108,79800 €87,98 €
258,24640 €206,16 €
507,85260 €392,63 €
1007,47790 €747,79 €
2507,01000 €1.752,50 €
5006,67572 €3.337,86 €
1.0006,35745 €6.357,45 €
Manufacturers Standard Package
Unit Price without VAT:10,36000 €
Unit Price with VAT:12,32840 €