


142-0711-202 | |
|---|---|
DigiKey Part Number | J10154TR-ND - Tape & Reel (TR) J10154CT-ND - Cut Tape (CT) J10154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 142-0711-202 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,85520 € | 96,38 € |
| 50 | 3,67080 € | 183,54 € |
| 100 | 3,49570 € | 349,57 € |
| 250 | 3,29044 € | 822,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,12046 € | 1.560,23 € |
| 1.000 | 2,97163 € | 2.971,63 € |
| 1.500 | 2,88791 € | 4.331,87 € |
| 2.500 | 2,78582 € | 6.964,55 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |










