




142-0701-306 | |
|---|---|
DigiKey Part Number | J988-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-306 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-306 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733910080 | Molex | 3.973 | WM4088-ND | 3,25000 € | Similar |
| 901-143-3 | Amphenol RF | 423 | ARF1947-ND | 38,91000 € | Similar |
| 901-143-4 | Amphenol RF | 52 | ARF1964-ND | 50,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,88400 € | 58,84 € |
| 25 | 5,51480 € | 137,87 € |
| 50 | 5,25160 € | 262,58 € |
| 100 | 5,00090 € | 500,09 € |
| 250 | 4,68792 € | 1.171,98 € |
| 500 | 4,46428 € | 2.232,14 € |
| 1.000 | 4,25141 € | 4.251,41 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |



