
142-0593-421 | |
|---|---|
DigiKey Part Number | J809-ND |
Manufacturer | |
Manufacturer Product Number | 142-0593-421 |
Description | CONN SMA JACK STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
EDA/CAD Models | 142-0593-421 Models |
Category | Frequency - Max 25 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Push On | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,33000 € | 19,33 € |
| 10 | 16,42800 € | 164,28 € |
| 25 | 15,39920 € | 384,98 € |
| 50 | 14,66440 € | 733,22 € |
| 100 | 13,96470 € | 1.396,47 € |
| 250 | 13,09120 € | 3.272,80 € |
| 500 | 12,46722 € | 6.233,61 € |
| Unit Price without VAT: | 19,33000 € |
|---|---|
| Unit Price with VAT: | 23,00270 € |


