Direct

141-0000-905 | |
|---|---|
DigiKey Part Number | 141-0000-905-ND |
Manufacturer | |
Manufacturer Product Number | 141-0000-905 |
Description | CRIMP DIE SET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - MCX, SMA, SMB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, SMA, SMB, SMC | |
Specifications | Hex - 0.151" | |
Compatible Tools | 144-0000-900 | |
Cable Group | RG-179DS, 187DS, 188DS, 316DS, Belden 735A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,41000 € | 176,41 € |
| Unit Price without VAT: | 176,41000 € |
|---|---|
| Unit Price with VAT: | 209,92790 € |

