135-9402-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
135-9402-001
135-9402-001
135-9402-001
Bel Solutions for Medical Applications

135-9402-001

DigiKey Part Number
J10064-ND
Manufacturer
Manufacturer Product Number
135-9402-001
Description
CONN MMCX PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Contact, 1 Insert
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,20000 €12,20 €
1010,37400 €103,74 €
259,72400 €243,10 €
509,25980 €462,99 €
1008,81790 €881,79 €
2508,26628 €2.066,57 €
5007,87210 €3.936,05 €
1.0007,49690 €7.496,90 €
Manufacturers Standard Package
Unit Price without VAT:12,20000 €
Unit Price with VAT:14,51800 €