


134-1000-003 | |
|---|---|
DigiKey Part Number | J10435-ND |
Manufacturer | |
Manufacturer Product Number | 134-1000-003 |
Description | COAX ADAPT SMP TO 2.92MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Features Limited Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetheretherketone (PEEK) |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMP Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,18000 € | 194,18 € |
| 10 | 165,07700 € | 1.650,77 € |
| 25 | 154,75480 € | 3.868,87 € |
| 50 | 147,88260 € | 7.394,13 € |
| Unit Price without VAT: | 194,18000 € |
|---|---|
| Unit Price with VAT: | 231,07420 € |

