
133-8434-101 | |
---|---|
DigiKey Part Number | J644-ND |
Manufacturer | |
Manufacturer Product Number | 133-8434-101 |
Description | CONN MCX PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179 Double Braid, 187 Double Braid | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,88000 € | 11,88 € |
10 | 10,09600 € | 100,96 € |
25 | 9,46400 € | 236,60 € |
50 | 9,01220 € | 450,61 € |
100 | 8,58220 € | 858,22 € |
250 | 8,04524 € | 2.011,31 € |
500 | 7,66162 € | 3.830,81 € |
1.000 | 7,29643 € | 7.296,43 € |
Unit Price without VAT: | 11,88000 € |
---|---|
Unit Price with VAT: | 14,13720 € |