133-3711-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
133-3711-202
133-3711-202
133-3711-202

133-3711-202

DigiKey Part Number
J10205TR-ND - Tape & Reel (TR)
J10205CT-ND - Cut Tape (CT)
J10205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
133-3711-202
Description
CONN MCX JACK STR 50OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
103,11500 €31,15 €
252,91960 €72,99 €
502,78020 €139,01 €
1002,64750 €264,75 €
2502,48168 €620,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,29665 €1.722,49 €
1.5002,18711 €3.280,66 €
2.2502,12550 €4.782,38 €
3.7502,05034 €7.688,77 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €