
131-3701-856 | |
|---|---|
DigiKey Part Number | J10613-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-856 |
Description | JACK ASSEMBLY,END LAUNCH BULKHEA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch; Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 10 | 20,72600 € | 207,26 € |
| 25 | 19,42840 € | 485,71 € |
| 50 | 18,50140 € | 925,07 € |
| 100 | 17,61890 € | 1.761,89 € |
| 250 | 16,51704 € | 4.129,26 € |
| 500 | 15,72982 € | 7.864,91 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |

