
131-3407-101 | |
|---|---|
DigiKey Part Number | 131-3407-101-ND |
Manufacturer | |
Manufacturer Product Number | 131-3407-101 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-58, 141, 303 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,32912 € | 4.332,28 € |
| Unit Price without VAT: | 17,32912 € |
|---|---|
| Unit Price with VAT: | 20,62165 € |

