Image for 130-0701-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130-0701-201

DigiKey Part Number
130-0701-201-ND
Manufacturer
Manufacturer Product Number
130-0701-201
Description
CONTACT PIN COAX SZ 8 PCB GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 8 PCB Pin Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
8
Manufacturer
Cinch Connectivity Solutions Johnson
Contact Termination
PCB Pin
Series
Contact Material
Beryllium Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm) Inner, 10.0µin (0.25µm) Outer
Type
Coaxial
Termination Finish
Gold
Contact Type
Coax Pin, Socket Center
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2504,96084 €1.240,21 €
Unit Price without VAT:4,96084 €
Unit Price with VAT:5,90340 €