
130-0403-101 | |
|---|---|
DigiKey Part Number | 130-0403-101-ND |
Manufacturer | |
Manufacturer Product Number | 130-0403-101 |
Description | CONTACT SOCKET COAX SZ 8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 8 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-174 | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) Inner, 30.0µin (0.76µm) Outer | |
Termination Finish | Gold | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91432 € | 1.478,58 € |
| Unit Price without VAT: | 5,91432 € |
|---|---|
| Unit Price with VAT: | 7,03804 € |

