
127-1701-831 | |
|---|---|
cms-digikey-product-number | 24-127-1701-831-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 127-1701-831 |
cms-description | SMP MALE LIMITED DETENT 4-PORT P |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
cms-eda-cad-models | 127-1701-831 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 4 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 52,81000 € | 52,81 € |
| 10 | 44,88500 € | 448,85 € |
| 25 | 42,07600 € | 1.051,90 € |
| 50 | 40,06920 € | 2.003,46 € |
| 100 | 38,15910 € | 3.815,91 € |
| Unit Price without VAT: | 52,81000 € |
|---|---|
| Unit Price with VAT: | 62,84390 € |



