img-ccs-JOHN-127-1701-821
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-1701-821

DigiKey Part Number
24-127-1701-821-ND
Manufacturer
Manufacturer Product Number
127-1701-821
Description
SMP MALE LIMITED DETENT 2-PORT P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
127-1701-821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
2
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,52000 €29,52 €
1025,09300 €250,93 €
2523,52200 €588,05 €
5022,40000 €1.120,00 €
10021,33180 €2.133,18 €
25019,99792 €4.999,48 €
Manufacturers Standard Package
Unit Price without VAT:29,52000 €
Unit Price with VAT:35,12880 €