127-1701-801_127-2701-801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127-1701-801_127-2701-801
127-1701-801
127-1701-801
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

127-1701-801

DigiKey Part Number
J10009-ND
Manufacturer
Manufacturer Product Number
127-1701-801
Description
CONN SMP RCPT STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
127-1701-801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,82000 €9,82 €
108,34700 €83,47 €
257,82320 €195,58 €
507,45000 €372,50 €
1007,09440 €709,44 €
2506,65052 €1.662,63 €
5006,33336 €3.166,68 €
1.0006,03146 €6.031,46 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €