
105-0757-150 | |
|---|---|
DigiKey Part Number | J10216-ND |
Manufacturer | |
Manufacturer Product Number | 105-0757-150 |
Description | CONN TIP JACK SOLDER YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35700 € | 13,57 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,21060 € | 60,53 € |
| 100 | 1,15280 € | 115,28 € |
| 250 | 1,08052 € | 270,13 € |
| 500 | 1,02894 € | 514,47 € |
| 1.000 | 0,97983 € | 979,83 € |
| 2.500 | 0,91851 € | 2.296,28 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |










