105-0752-150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3.431
Unit Price: 3,66000 €
Datasheet
105-0752-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0752-150

DigiKey Part Number
105-0752-150-ND
Manufacturer
Manufacturer Product Number
105-0752-150
Description
CONN TIP JACK SOLDER RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Through Hole, Horizontal
Termination
Solder
Insulation
Fully Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Gold
Contact Material
Copper Aluminum Alloy
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,72335 €2.170,05 €
Unit Price without VAT:0,72335 €
Unit Price with VAT:0,86079 €