
105-0207-200 | |
|---|---|
cms-digikey-product-number | 105-0207-200-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 105-0207-200 |
cms-description | CONN TIP JACK YELLOW |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Tip Jack Connector Standard Tip Yellow |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | - | |
Termination | - | |
Insulation | - | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 4,31850 € | 12.955,50 € |
| Unit Price without VAT: | 4,31850 € |
|---|---|
| Unit Price with VAT: | 5,13902 € |


