N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPN8

DigiKey Part Number
116-CPN8-ND
Manufacturer
Manufacturer Product Number
CPN8
Description
CONN N PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 11, 213
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,58000 €6,58 €
105,59600 €55,96 €
255,24600 €131,15 €
504,99520 €249,76 €
1004,75690 €475,69 €
2504,45912 €1.114,78 €
5004,24640 €2.123,20 €
1.0004,04392 €4.043,92 €
Manufacturers Standard Package
Unit Price without VAT:6,58000 €
Unit Price with VAT:7,83020 €