
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 8 (3 Pair Twisted + 2) | |
Pitch | - | |
Length | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.180" (4.57mm) | |
Ribbon Width | 0.620" (15.75mm) | |
Jacket (Insulation) Material | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 23,37588 € | 794,78 € |
| Unit Price without VAT: | 23,37588 € |
|---|---|
| Unit Price with VAT: | 27,81730 € |

