
USB-3000-CAP012 | |
|---|---|
DigiKey Part Number | 1233-USB-3000-CAP012-ND |
Manufacturer | |
Manufacturer Product Number | USB-3000-CAP012 |
Description | CABLE A PLUG TO B PLUG 12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 12.00' (3.66m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 12.00' (3.66m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Clear | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 231,27333 € | 693,82 € |
| Unit Price without VAT: | 231,27333 € |
|---|---|
| Unit Price with VAT: | 275,21526 € |

