Direct
Direct



USB-3000-CAH006 | |
|---|---|
DigiKey Part Number | CI1019-ND |
Manufacturer | |
Manufacturer Product Number | USB-3000-CAH006 |
Description | CABLE A PLUG TO A PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Clear | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 151,08600 € | 755,43 € |
| Unit Price without VAT: | 151,08600 € |
|---|---|
| Unit Price with VAT: | 179,79234 € |



