Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Silver | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,04000 € | 61,04 € |
| 10 | 51,88800 € | 518,88 € |
| 25 | 48,64200 € | 1.216,05 € |
| 50 | 46,32240 € | 2.316,12 € |
| 100 | 44,11440 € | 4.411,44 € |
| Unit Price without VAT: | 61,04000 € |
|---|---|
| Unit Price with VAT: | 72,63760 € |



