
TC-K-08-CA006 | |
|---|---|
DigiKey Part Number | 1233-TC-K-08-CA006-ND |
Manufacturer | |
Manufacturer Product Number | TC-K-08-CA006 |
Description | THERMOCOUPLE CABLE ASSEMBLY TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) K-Type Thermocouple Air, Beaded -85 ~ 500°F (-65 ~ 260°C) |
Category | Tip Type Air, Beaded |
Manufacturer Cicoil | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range -85 ~ 500°F (-65 ~ 260°C) |
Part Status Active | Cable Length 72.000" (1828.80mm) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 450,24500 € | 900,49 € |
| Unit Price without VAT: | 450,24500 € |
|---|---|
| Unit Price with VAT: | 535,79155 € |

