Cicoil and Harsh Environments
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-J-04-CA003

DigiKey Part Number
TC-J-04-CA003-ND
Manufacturer
Manufacturer Product Number
TC-J-04-CA003
Description
THERMOCOUPLE J 4 COND 28AWG 3'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
J-Type Thermocouple Thermocouple Cable for use with
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
J-Type Thermocouple
Manufacturer
Cicoil
Accessory Type
Thermocouple Cable
Series
Specifications
36" (914.4mm) Length
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6125,65000 €753,90 €
Unit Price without VAT:125,65000 €
Unit Price with VAT:149,52350 €