Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MCZ-1000-3-CA006 | |
|---|---|
DigiKey Part Number | CI1045-ND |
Manufacturer | |
Manufacturer Product Number | MCZ-1000-3-CA006 |
Description | CBL ASSY D-SUB 25P M TO MALE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Blue, Yellow | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 442,60500 € | 885,21 € |
| Unit Price without VAT: | 442,60500 € |
|---|---|
| Unit Price with VAT: | 526,69995 € |



