

MCP-2000-3-025 | |
|---|---|
DigiKey Part Number | MCP-2000-3-025-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2000-3-025 |
Description | CBL RIBN 26COND TWIST PAIR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 26 Conductors Flat Twisted Pair, Flat Jacket 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.200" (5.08mm) |
Packaging Bulk | Jacket (Insulation) Material Flexx-Sil™ |
Part Status Active | Voltage 450 V |
Cable Type Flat Twisted Pair, Flat Jacket | Operating Temperature -65°C ~ 260°C |
Number of Conductors 26 | Ratings UL E324413, CE |
Length 25.0' (7.62m) | Insulation Resistance 200MOhm |
Wire Gauge 22 AWG, 28 AWG | Current Rating (Amps) 8 A |
Shielding Shielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25 | 81,14840 € | 2.028,71 € |
| Unit Price without VAT: | 81,14840 € |
|---|---|
| Unit Price with VAT: | 96,56660 € |

