

MCP-2000-1-025 | |
|---|---|
DigiKey Part Number | MCP-2000-1-025-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2000-1-025 |
Description | CBL RIBN 26COND TWIST PAIR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 26 Conductors Flat Twisted Pair, Flat Jacket 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 26 | |
Pitch | - | |
Length | 25.0' (7.62m) | |
Wire Gauge | 22 AWG, 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.200" (5.08mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,83200 € | 695,80 € |
| Unit Price without VAT: | 27,83200 € |
|---|---|
| Unit Price with VAT: | 33,12008 € |

