

MC-3000-2-025 | |
|---|---|
DigiKey Part Number | MC-3000-2-025-ND |
Manufacturer | |
Manufacturer Product Number | MC-3000-2-025 |
Description | CBL RIBN 12COND TWIST PAIR CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 12 Conductors Flat Twisted Pair, Flat Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair, Flat Jacket | |
Number of Conductors | 12 | |
Pitch | - | |
Length | - | |
Wire Gauge | 18 AWG, 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.194" (4.92mm) | |
Ribbon Width | 2.186" (55.52mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 27 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 73,92000 $ | 1.848,00 $ |
| Unit Price without VAT: | 73,92000 $ |
|---|---|
| Unit Price with VAT: | 87,96480 $ |

