

MC-2000-2-025 | |
|---|---|
DigiKey Part Number | MC-2000-2-025-ND |
Manufacturer | |
Manufacturer Product Number | MC-2000-2-025 |
Description | CBL RIBN 12COND TWIST PAIR CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 12 Conductors Flat Twisted Pair, Flat Jacket |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.137" (3.47mm) |
Mfr | Ribbon Width 1.890" (48.00mm) |
Packaging Spool | Jacket (Insulation) Material Flexx-Sil™ |
Part Status Active | Voltage 450 V |
Cable Type Flat Twisted Pair, Flat Jacket | Operating Temperature -65°C ~ 260°C |
Number of Conductors 12 | Ratings UL E324413, CE |
Wire Gauge 18 AWG, 28 AWG | Insulation Resistance 200MOhm |
Shielding Shielded | Current Rating (Amps) 15 A |
Jacket Color | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,64760 € | 916,19 € |
| Unit Price without VAT: | 36,64760 € |
|---|---|
| Unit Price with VAT: | 43,61064 € |

