


HV-22-1-025 | |
|---|---|
DigiKey Part Number | HV-22-1-025-ND |
Manufacturer | |
Manufacturer Product Number | HV-22-1-025 |
Description | HOOK-UP STRND 22AWG 25' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 25.00' (7.62m) |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 25.00' (7.62m) |
Part Status Obsolete | Base Product Number |
Cable Type |

