Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMI-2000-CA006 | |
|---|---|
DigiKey Part Number | 1233-HDMI-2000-CA006-ND |
Manufacturer | |
Manufacturer Product Number | HDMI-2000-CA006 |
Description | CABLE M-M HDMI-A 6' SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Flat | |
Color | Silver | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 410,98000 € | 821,96 € |
| Unit Price without VAT: | 410,98000 € |
|---|---|
| Unit Price with VAT: | 489,06620 € |





