Image for FC75-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC75-08

DigiKey Part Number
1233-FC75-08-ND
Manufacturer
Manufacturer Product Number
FC75-08
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
30 AWG
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
Braid
Impedance
75 Ohms
Length
-
Jacket Color
Clear
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
-
Dielectric Diameter
-
Shield Material
-
Shield Coverage
90%
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,20385 €665,65 €
Unit Price without VAT:51,20385 €
Unit Price with VAT:60,93258 €