Image for FC50-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC50-02

DigiKey Part Number
1233-FC50-02-ND
Manufacturer
Manufacturer Product Number
FC50-02
Description
Inerconnect Cable Assemblies
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 30 AWG 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Manufacturer
Cicoil
Impedance
50 Ohms
Packaging
Bulk
Jacket Color
Clear
Part Status
Active
Conductor Material
Copper, Tinned
Cable Type
Coaxial
Shield Coverage
90%
Wire Gauge
30 AWG
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5013,08840 €654,42 €
Unit Price without VAT:13,08840 €
Unit Price with VAT:15,57520 €