
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 8 (4 Pair Twisted) | |
Pitch | - | |
Length | 200.0' (60.96m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.200" (5.08mm) | |
Ribbon Width | 0.709" (18.01mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 7 A |

