Parametric Equivalent

DC-501-CA003 | |
|---|---|
DigiKey Part Number | 1233-DC-501-CA003-ND |
Manufacturer | |
Manufacturer Product Number | DC-501-CA003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Cicoil | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 3.00' (914.4mm) |
Part Status Active | Shielding Shielded |
Cable Type Flat, Straight Cable | Color Clear |
Connector Type Plug to Plug | Style Cat5e, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-500-CA003 | Cicoil | 26 | CI1012-ND | 111,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 100,78143 € | 705,47 € |
| Unit Price without VAT: | 100,78143 € |
|---|---|
| Unit Price with VAT: | 119,92990 € |


